
5MIC 3M466X LF SC 3MIL TP 4 IN | |
|---|---|
DigiKey Part Number | 3M10806-ND |
Manufacturer | |
Manufacturer Product Number | 5MIC 3M466X LF SC 3MIL TP 4 IN |
Description | LAPPING FILM ALUM OXIDE 5U 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 5µ X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 5µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.12700 | €11.27 |
| 25 | €1.05640 | €26.41 |
| 50 | €1.00580 | €50.29 |
| 100 | €0.95780 | €95.78 |
| 250 | €0.89784 | €224.46 |
| 500 | €0.85496 | €427.48 |
| 1.000 | €0.81414 | €814.14 |
| 3.000 | €0.75344 | €2,260.32 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |



