
5414 TRANSPARENT, 1 IN X | |
|---|---|
DigiKey Part Number | 3M156183-ND |
Manufacturer | |
Manufacturer Product Number | 5414 TRANSPARENT, 1 IN X |
Description | TAPE MASK/WATER CLR 1"X36YD |
Customer Reference | |
Detailed Description | Masking, Water Soluble Tape Synthetic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0013" (1.3 mils, 0.033mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Usage Wave Soldering |
Tape Type Masking, Water Soluble | Temperature Range -40°F ~ 464°F (-40°C ~ 240°C) |
Adhesive Synthetic | Shelf Life Start Date of Manufacture |
Backing, Carrier PVA (Poly Vinyl Acetate) | Shelf Life 12 Months |
Thickness 0.0021" (2.1 mils, 0.053mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) | Base Product Number |

