50134-B000EL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5.491
Unit Price: €2.83000
Datasheet
Image for 50134-B000EL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50134-B000EL

DigiKey Part Number
50134-B000EL-ND
Manufacturer
Manufacturer Product Number
50134-B000EL
Description
CONN RCPT 34POS IDC GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 28 AWG, Stranded or Solid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.075" (1.90mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes