
471-BLUE-1/4"X36YD-BOX | |
|---|---|
DigiKey Part Number | 471-BLUE-1/4"X36YD-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 471-BLUE-1/4"X36YD-BOX |
Description | TAPE VINYL BLUE 1/4"X36YDS |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Blue 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0041" (4.1 mils, 0.104mm) |
Manufacturer 3M | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Blue |
Part Status Obsolete | Usage Coding, General Purpose, Marking, Sealing |
Tape Type Conformable Vinyl | Temperature Range 40°F ~ 170°F (4°C ~ 77°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0052" (5.2 mils, 0.132mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) | Base Product Number |




