Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45226-500200

DigiKey Part Number
19-45226-500200-ND
Manufacturer
Manufacturer Product Number
45226-500200
Description
26P HDR RA TH AU FLASH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
45226-500200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.210" (5.33mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
1A
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€6.85000€6.85
10€5.82100€58.21
168€4.76994€801.35
504€4.41435€2,224.83
1.008€4.20387€4,237.50
Manufacturers Standard Package
Unit Price without VAT:€6.85000
Unit Price with VAT:€8.22000