


45226-200230 | |
|---|---|
DigiKey Part Number | 19-45226-200230TR-ND - Tape & Reel (TR) 19-45226-200230CT-ND - Cut Tape (CT) 19-45226-200230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45226-200230 |
Description | 26P HDR SMT 30AU T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45226-200230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.222" (5.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.86000 | €7.86 |
| 10 | €7.07300 | €70.73 |
| 100 | €6.32140 | €632.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.05072 | €1,262.68 |
| 500 | €4.80984 | €2,404.92 |
| 750 | €4.67432 | €3,505.74 |
| 1.250 | €4.50905 | €5,636.31 |
| 1.750 | €4.40339 | €7,705.93 |
| Unit Price without VAT: | €7.86000 |
|---|---|
| Unit Price with VAT: | €9.43200 |

