


45226-200200 | |
|---|---|
DigiKey Part Number | 19-45226-200200TR-ND - Tape & Reel (TR) 19-45226-200200CT-ND - Cut Tape (CT) 19-45226-200200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45226-200200 |
Description | 26P HDR SMT AU FLASH T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45226-200200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.222" (5.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.20000 | €7.20 |
| 10 | €6.47700 | €64.77 |
| 100 | €5.78840 | €578.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.65992 | €1,164.98 |
| 500 | €4.43766 | €2,218.83 |
| 750 | €4.31263 | €3,234.47 |
| 1.250 | €4.16012 | €5,200.15 |
| 1.750 | €4.06266 | €7,109.66 |
| Unit Price without VAT: | €7.20000 |
|---|---|
| Unit Price with VAT: | €8.64000 |

