



45130-010030-7700/30-B-12 | |
|---|---|
DigiKey Part Number | 45130-010030-7700/30-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 45130-010030-7700/30-B-12 |
Description | CABLE ASSY 30 POS 12" PINOUT-B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer 3M | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |

