
4000-DWP/TR | |
|---|---|
DigiKey Part Number | 3M159118-ND |
Manufacturer | |
Manufacturer Product Number | 4000-DWP/TR |
Description | WIRE SPLICE CBL SPLICE KIT 25PR |
Customer Reference | |
Detailed Description | Wire Splice Cable Splice Kit 25 Pairs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Cable Splice Kit | |
Number of Cable Pairs | 25 Pairs | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €5.25000 | €630.00 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.30000 |

