

3850-60 | |
|---|---|
DigiKey Part Number | 19-3850-60-ND |
Manufacturer | |
Manufacturer Product Number | 3850-60 |
Description | TAPE BOX SEAL CLR 1 7/8"X65.6YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 197' (60.0m) 65.6 yds |
Category | Thickness 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 197' (60.0m) 65.6 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €8.24875 | €65.99 |
| Unit Price without VAT: | €8.24875 |
|---|---|
| Unit Price with VAT: | €9.89850 |

