Similar




37304-B122-0PE MB | |
|---|---|
DigiKey Part Number | 3M9036-ND |
Manufacturer | |
Manufacturer Product Number | 37304-B122-0PE MB |
Description | CONN RCPT 4POS IDC 24-26AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 24-26 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 4 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37304-3122-0P0 FL 100 | 3M | 0 | 37304-3122-0P0FL100-ND | €2.42560 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.54688 | €7,640.64 |
| Unit Price without VAT: | €2.54688 |
|---|---|
| Unit Price with VAT: | €3.05626 |














