Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated 2.400" (60.95mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3617-2500

DigiKey Part Number
3617-2500-ND
Manufacturer
Manufacturer Product Number
3617-2500
Description
SLEEVING 2.4" ID PVC 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated 2.400" (60.95mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Convoluted - Braided
Diameter - Inside
2.400" (60.95mm)
Diameter - Outside
2.680" (68.07mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black, Silver
Length
100' (30.48m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Polyester Leader, Shielded
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€646.16000€646.16
Manufacturers Standard Package
Unit Price without VAT:€646.16000
Unit Price with VAT:€775.39200