3609/60 100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 1.223
Unit Price: €3.16000
Datasheet
Flat Ribbon Cable White 60 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3609/60 100

DigiKey Part Number
3609/60100-ND
Manufacturer
Manufacturer Product Number
3609/60 100
Description
CBL RIBN 60COND 0.025 WHITE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable White 60 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
60
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.024" (0.61mm)
Ribbon Width
1.500" (38.10mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 150°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
500€19.25074€9,625.37
Unit Price without VAT:€19.25074
Unit Price with VAT:€23.10089