
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.024" (0.61mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.22000 | €10.22 |
| 2 | €9.27000 | €18.54 |
| 3 | €8.75667 | €26.27 |
| 5 | €8.14600 | €40.73 |
| 7 | €7.76714 | €54.37 |
| 10 | €7.38200 | €73.82 |
| 25 | €6.48080 | €162.02 |
| Unit Price without VAT: | €10.22000 |
|---|---|
| Unit Price with VAT: | €12.26400 |

