3609/10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 589
Unit Price: €72.55000
Datasheet
Flat Ribbon Cable White 10 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3609/10

DigiKey Part Number
3M163084-ND
Manufacturer
Manufacturer Product Number
3609/10
Description
CBL RIBN 10COND 0.025 WHITE 100'
Customer Reference
Detailed Description
Flat Ribbon Cable White 10 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.024" (0.61mm)
Ribbon Width
0.250" (6.35mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 150°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes