
3539/40 300 | |
|---|---|
DigiKey Part Number | 3539/40300-ND |
Manufacturer | |
Manufacturer Product Number | 3539/40 300 |
Description | CBL RIBN 40COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €3.27720 | €1,966.32 |
| Unit Price without VAT: | €3.27720 |
|---|---|
| Unit Price with VAT: | €3.93264 |

