
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3200-18 | |
|---|---|
DigiKey Part Number | 19-3200-18-ND |
Manufacturer | |
Manufacturer Product Number | 3200-18 |
Description | 3M TOPLINE SPEED BURNISH PAD 320 |
Customer Reference | |
Detailed Description | Polyester Burnishing Pad |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Burnishing Pad | |
Material | Polyester | |
Height | - | |
Length (Inches) | - | |
Width | 18" |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | Not Applicable |
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 19-3200-18 61500112315 50048011180644 7000120818 |
| Manufacturer Standard Package | 1 |

