Splicing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3071-48MMX100M

DigiKey Part Number
3M158831-ND
Manufacturer
Manufacturer Product Number
3071-48MMX100M
Description
TAPE SPLICING CLR 1.89"X109.3YDS
Customer Reference
Detailed Description
Splicing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Splicing
Adhesive
Rubber
Backing, Carrier
Polypropylene
Thickness
0.0021" (2.1 mils, 0.053mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
1.89" (48.00mm)
Length
328' (100m) 109.3 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.