249-930X-XX-2401 | |
|---|---|
DigiKey Part Number | 249-930X-XX-2401-ND |
Manufacturer | |
Manufacturer Product Number | 249-930X-XX-2401 |
Description | CONN SOCKET BGA 49POS GOLD |
Customer Reference | |
Detailed Description | 49 (Verification Required) Pos BGA Socket Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | BGA | |
Number of Positions or Pins (Grid) | 49 (Verification Required) | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm |

