2314-5121TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: €3.60000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.24678
Datasheet

Similar


Molex
In Stock: 3.247
Unit Price: €3.45000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €2.28972
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €2.97071
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.69991
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.32000

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.94000

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.18000

Similar


Samtec Inc.
In Stock: 0
Unit Price: €0.91000
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2314-5121TB

DigiKey Part Number
2314-5121TB-ND
Manufacturer
Manufacturer Product Number
2314-5121TB
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
EDA/CAD Models
2314-5121TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.242" (6.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes