


1U30G-MB2-SA2-600 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA2-600-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA2-600 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 19.69' (6.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €175.35000 | €175.35 |
| 10 | €149.06900 | €1,490.69 |
| 25 | €139.74840 | €3,493.71 |
| 50 | €133.69260 | €6,684.63 |
| Unit Price without VAT: | €175.35000 |
|---|---|
| Unit Price with VAT: | €210.42000 |

