34 Position Cable Assembly Rectangular Socket to PCB 0.583' (177.80mm, 7.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1M16A0-034-3365-007.0-00-AB-01-0 RC

DigiKey Part Number
19-1M16A0-034-3365-007.0-00-AB-01-0RC-ND
Manufacturer
Manufacturer Product Number
1M16A0-034-3365-007.0-00-AB-01-0 RC
Description
MOLDED ASSEMBLY 1M SERIES 1M16A0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to PCB 0.583' (177.80mm, 7.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Pitch - Connector
0.100" (2.54mm)
Series
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Length
0.583' (177.80mm, 7.00")
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to PCB
Shielding
Unshielded
Number of Positions
34
Cable Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€4.80225€960.45
Manufacturers Standard Package
Unit Price without VAT:€4.80225
Unit Price with VAT:€5.76270