17302 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 27.143
Unit Price: €0.40000
Datasheet
Cable Clip, Twist Lock White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17302

DigiKey Part Number
3M9609-ND
Manufacturer
Manufacturer Product Number
17302
Description
CBL CLIP TWIST LOCK WHITE ADH
Customer Reference
Detailed Description
Cable Clip, Twist Lock White Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Twist Lock
Type Attributes
-
Opening Size
-
Mounting Type
Adhesive
Material
Plastic
Color
White
Length
0.750" (19.05mm)
Width
0.500" (12.70mm)
Height
0.375" (9.53mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Resin Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes