
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

