
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hook | |
Color | White | |
Size | Medium | |
Size / Dimension | 6.23" L x 4.30" W (158.2mm x 109.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.80000 | €10.80 |
| 5 | €9.34800 | €46.74 |
| 10 | €8.83100 | €88.31 |
| 25 | €8.22960 | €205.74 |
| 50 | €7.83000 | €391.50 |
| 100 | €7.47230 | €747.23 |
| 250 | €7.05600 | €1,764.00 |
| 500 | €6.77866 | €3,389.33 |
| 1.000 | €6.52985 | €6,529.85 |
| Unit Price without VAT: | €10.80000 |
|---|---|
| Unit Price with VAT: | €12.96000 |


