


17066ES | |
|---|---|
DigiKey Part Number | 3M12102-ND |
Manufacturer | |
Manufacturer Product Number | 17066ES |
Description | HOOK MICRO WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Micro White 1.13" L x 0.88" W (28.7mm x 22.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Micro | |
Size / Dimension | 1.13" L x 0.88" W (28.7mm x 22.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €2.73528 | €98.47 |
| Unit Price without VAT: | €2.73528 |
|---|---|
| Unit Price with VAT: | €3.28234 |

