
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 9.84" (249.94mm) | |
Width | 0.15" (3.73mm) | |
Height | 7.52" (191.01mm) | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 12.39" (314.63mm) | |
Base Product Number |
Obsolete

