
15MIC 3M661X ROLL 1.5"X50'X3" | |
|---|---|
DigiKey Part Number | 15MIC3M661XROLL1.5"X50'X3"-ND |
Manufacturer | |
Manufacturer Product Number | 15MIC 3M661X ROLL 1.5"X50'X3" |
Description | LAPPING FILM DIAMOND 50'X1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 15µ 1.50" (38.10mm) X 50' (15.2m) 16.7 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 15µ | |
Color | Orange | |
Width | 1.50" (38.10mm) | |
Length | 50' (15.2m) 16.7 yds | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €427.29000 | €427.29 |
| Unit Price without VAT: | €427.29000 |
|---|---|
| Unit Price with VAT: | €512.74800 |

