
1524 7.5"X144YD | |
|---|---|
DigiKey Part Number | 19-15247.5"X144YD-ND |
Manufacturer | |
Manufacturer Product Number | 1524 7.5"X144YD |
Description | TAPE MEDICAL 7 1/2"X144YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 7.50" (190.50mm) 7 1/2" X 432' (132m) 144 yds |
Category | Backing, Carrier Polyester |
Manufacturer 3M | Width 7.50" (190.50mm) 7 1/2" |
Series | Length 432' (132m) 144 yds |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Adhesive Transfer | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |

