
1524 4"X400YD | |
|---|---|
DigiKey Part Number | 19-15244"X400YD-ND |
Manufacturer | |
Manufacturer Product Number | 1524 4"X400YD |
Description | TAPE MEDICAL 4"X400YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 4.00" (101.60mm) X 1200' (365.8m) 400 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 1200' (365.8m) 400 yds | |
Color | - | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

