
1524 4.36"X430YD | |
|---|---|
DigiKey Part Number | 19-15244.36"X430YD-ND |
Manufacturer | |
Manufacturer Product Number | 1524 4.36"X430YD |
Description | TAPE MEDICAL 4.36"X430YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 4.36" (110.74mm) X 1290' (393.2m) 430 yds |
Category | Backing, Carrier Polyester |
Manufacturer 3M | Width 4.36" (110.74mm) |
Series | Length 1290' (393.2m) 430 yds |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Adhesive Transfer | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |

