
1524 2.626"X200YD | |
|---|---|
DigiKey Part Number | 19-15242.626"X200YD-ND |
Manufacturer | |
Manufacturer Product Number | 1524 2.626"X200YD |
Description | TAPE MEDICAL 2 5/8"X200YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 2.63" (66.68mm) 2 5/8" X 600' (182.9m) 200 yds |
Category | Backing, Carrier Polyester |
Manufacturer 3M | Width 2.63" (66.68mm) 2 5/8" |
Series | Length 600' (182.9m) 200 yds |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Adhesive Transfer | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |

