Image for 1524 2.5"X328YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1524 2.5"X328YD

DigiKey Part Number
19-15242.5"X328YD-ND
Manufacturer
Manufacturer Product Number
1524 2.5"X328YD
Description
TAPE MEDICAL 2 1/2"X328YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 2.50" (63.50mm) 2 1/2" X 984' (299.9m) 328 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.50" (63.50mm) 2 1/2"
Length
984' (299.9m) 328 yds
Color
-
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.