
1524 2.25"X350YD | |
|---|---|
DigiKey Part Number | 19-15242.25"X350YD-ND |
Manufacturer | |
Manufacturer Product Number | 1524 2.25"X350YD |
Description | TAPE MEDICAL 2 1/4"X350YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive 2.25" (57.15mm) 2 1/4" X 1050' (320.0m) 350 yds |
Category | Backing, Carrier Polyester |
Manufacturer 3M | Width 2.25" (57.15mm) 2 1/4" |
Series | Length 1050' (320.0m) 350 yds |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |

