
151250-2420-RB-WF | |
|---|---|
DigiKey Part Number | 3M5376TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 151250-2420-RB-WF |
Description | CONN HEADER SMD 50POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151250-2420-RB-WF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.152" (3.86mm) |
Series | Insulation Height 0.060" (1.52mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |










