
1280-3"X144YD | |
|---|---|
DigiKey Part Number | 1280-3X144YD-ND |
cms-manufacturer | |
Manufacturer Product Number | 1280-3"X144YD |
Description | TAPE POLYESTER FILM RED 3"X144YD |
cms-standard-lead-time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Red 3.00" (76.20mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Film | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 3.00" (76.20mm) | |
Length | 432' (132m) 144 yds | |
Color | Red | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| cms-quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €142.54917 | €1,710.59 |
| Unit Price without VAT: | €142.54917 |
|---|---|
| Unit Price with VAT: | €171.05900 |

