10136-52B2VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: €17.87000
Datasheet
Image for 10136-52B2VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136-52B2VC

DigiKey Part Number
3M1709-ND
Manufacturer
Manufacturer Product Number
10136-52B2VC
Description
CONN BTB PLUG 36POS R/A SOLDER
Customer Reference
Detailed Description
36 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
Board to Board
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes