Lapping Film Diamond 1.5µ X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5MIC 3M661X SHEET

DigiKey Part Number
1.5MIC3M661XSHEET-ND
Manufacturer
Manufacturer Product Number
1.5MIC 3M661X SHEET
Description
LAPPING FILM DIAMOND 1.5U
Customer Reference
Detailed Description
Lapping Film Diamond 1.5µ X Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Micron Size
1.5µ
Manufacturer
3M
Color
Green
Series
Applications
Fiber Optic Connector Polishing
Packaging
Bulk
Shelf Life
60 Months
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Type
Lapping Film
Base Product Number
Abrasive Material
Diamond
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.