3M™ PSA Electrically Conductive Tape | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9707-0.5-1(25)

DigiKey Part Number
1067-9707-0.5-1(25)-ND
Manufacturer
Manufacturer Product Number
9707-0.5-1(25)
Description
TAPE ADHSV TRNSFR 1/2"X 1" 25PK
Customer Reference
Detailed Description
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 1.000" (25.40mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 85°C
Series
Adhesive
Pressure Sensitive Adhesive (PSA)
Packaging
Box
Material
Acrylic
Part Status
Obsolete
Shelf Life
24 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Length
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.