
7418F-0.393-50 | |
|---|---|
DigiKey Part Number | 1067-7418F-0.393-50-ND |
Manufacturer | |
Manufacturer Product Number | 7418F-0.393-50 |
Description | TAPE POLYIMIDE AMB 0.39"X54.7YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.39" (10.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 0.39" (10.00mm) |
Packaging Bulk | Length 164' (50.0m) 54.7 yds |
Part Status Active | Color Amber |
Tape Type High Temp Polyimide | Usage Masking, High Temperature |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide Film | Shelf Life 24 Months |
Thickness 0.0019" (1.9 mils, 0.048mm) | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €346.91000 | €346.91 |
| 10 | €272.71800 | €2,727.18 |
| 25 | €249.60840 | €6,240.21 |
| Unit Price without VAT: | €346.91000 |
|---|---|
| Unit Price with VAT: | €416.29200 |

