
5952-0.625-5 | |
|---|---|
DigiKey Part Number | 1067-5952-0.625-5-ND |
Manufacturer | |
Manufacturer Product Number | 5952-0.625-5 |
Description | TAPE DBL SIDED BLACK 5/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €37.02000 | €74.04 |
| Unit Price without VAT: | €37.02000 |
|---|---|
| Unit Price with VAT: | €44.42400 |

