Image for 5-4932-3/4-3R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-4932-3/4-3R

DigiKey Part Number
5-4932-3/4-3R-ND
Manufacturer
Manufacturer Product Number
5-4932-3/4-3R
Description
TAPE DBL SIDED WHITE 3/4"X3"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
3.00" (76.20mm)
Packaging
Box
Color
White
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.2000" (200.0 mils, 5.080mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.