4941CIR-0.5(250) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 137
Unit Price: €21.49000
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X

4941CIR-0.5(250)

DigiKey Part Number
1067-4941CIR-0.5(250)-ND
Manufacturer
Manufacturer Product Number
4941CIR-0.5(250)
Description
TAPE DBL SIDED GRAY 1/2" DIA
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2" dia
Manufacturer
3M (TC)
Color
Gray
Series
Usage
General Purpose
Packaging
Bulk
Temperature Range
200°F (93°C)
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0450" (45.0 mils, 1.143mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GPH110GFCIR-0.5(100)3M (TC)1371067-GPH110GFCIR-0.5(100)-ND€21.49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes