


4941-0.75-2(5) | |
|---|---|
DigiKey Part Number | 1067-4941-0.75-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4941-0.75-2(5) |
Description | TAPE DBL SIDED GRAY 3/4"X2" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 2.00" (50.80mm) | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.83000 | €3.83 |
| 10 | €2.89300 | €28.93 |
| 25 | €2.59920 | €64.98 |
| 50 | €2.40240 | €120.12 |
| 100 | €2.22450 | €222.45 |
| 250 | €2.01620 | €504.05 |
| 500 | €1.87650 | €938.25 |
| Unit Price without VAT: | €3.83000 |
|---|---|
| Unit Price with VAT: | €4.59600 |




