


4932SQ-1.5(5) | |
|---|---|
DigiKey Part Number | 1067-4932SQ-1.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4932SQ-1.5(5) |
Description | TAPE DBL SIDED WHT 1 1/2"X1.50" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.50" (38.10mm) 1 1/2" X 1.50" (38.10mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 1.50" (38.10mm) |
Packaging Box | Color White |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.2000" (200.0 mils, 5.080mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSE-060WF-2-5 | 3M (TC) | 9 | 1067-LSE-060WF-2-5-ND | €62.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.43000 | €16.43 |
| Unit Price without VAT: | €16.43000 |
|---|---|
| Unit Price with VAT: | €19.71600 |

