
467MP-0.125-20 | |
|---|---|
DigiKey Part Number | 1067-467MP-0.125-20-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-0.125-20 |
Description | TAPE ADHSV TRNSFR CLR 1/8"X20YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.13" (3.18mm) 1/8" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.13" (3.18mm) 1/8" |
Series | Length 60' (18.3m) 20 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Usage Bonding, Joining |
Tape Type Adhesive Transfer | Temperature Range 60°F ~ 100°F (16°C ~ 38°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |

