Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
3M Custom Die Cuts | Digi-Key Daily

4496BSQ-12(6)

DigiKey Part Number
1067-4496BSQ-12(6)-ND
Manufacturer
Manufacturer Product Number
4496BSQ-12(6)
Description
TAPE DBL SIDED BLACK 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.84000€21.84
12€16.37750€196.53
30€14.82167€444.65
54€13.93000€752.22
102€13.04980€1,331.08
252€12.58849€3,172.30
Unit Price without VAT:€21.84000
Unit Price with VAT:€26.20800
Alternate Color
TAPE DBL SIDED WHITE 12"X12"
In-Stock: 0
Unit Price: €17.21000