
GPH-110GF-0.5-2(100) | |
|---|---|
DigiKey Part Number | 1067-GPH-110GF-0.5-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH-110GF-0.5-2(100) |
Description | TAPE DBL SIDED GRAY 1/2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0433" (43.3 mils, 1.100mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.69000 | €36.69 |
| Unit Price without VAT: | €36.69000 |
|---|---|
| Unit Price with VAT: | €44.02800 |

