
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M 950 6" X 1.25"-25 | |
|---|---|
DigiKey Part Number  | 3M9506"X1.25"-25-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3M 950 6" X 1.25"-25  | 
Description  | TAPE ADHSV TRNSFR CLR 6"X1 1/4"  | 
Customer Reference  | |
Detailed Description  | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 6.00" (152.40mm) X 1.25" (31.75mm) 1 1/4"  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M (TC)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tape Type  | Adhesive Transfer  | |
Adhesive  | Acrylic, 300  | |
Backing, Carrier  | Liner  | |
Thickness  | 0.0050" (5.0 mils, 0.127mm)  | |
Thickness - Adhesive  | 0.0050" (5.0 mils, 0.127mm)  | |
Thickness - Backing, Carrier  | -  | |
Width  | 6.00" (152.40mm)  | |
Length  | 1.25" (31.75mm) 1 1/4"  | |
Color  | Clear  | |
Usage  | -  | |
Temperature Range  | 180°F (82°C) Max  | |
Shelf Life Start  | Date of Manufacture  | |
Shelf Life  | 24 Months  | |
Storage/Refrigeration Temperature  | 70°F (21°C)  | |
Base Product Number  | 
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.

