
3M 4932 0.75" X 1.25"-25 | |
|---|---|
DigiKey Part Number | 3M49320.75"X1.25"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4932 0.75" X 1.25"-25 |
Description | TAPE DBL SIDED WHITE 3/4"X1 1/4" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 1.25" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 1.25" (31.75mm) 1 1/4" |
Packaging Bulk | Color White |
Part Status Obsolete | Temperature Range 160°F (71°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm) |

